MCASU063SCK2R2BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG2R7BFNA01

DigiKey Part Number
587-MBASU105SCG2R7BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG2R7BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG2R7BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG2R7BFNA01
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.90500₹39.05
50₹2.68000₹134.00
100₹2.30720₹230.72
500₹1.81208₹906.04
1,000₹1.47841₹1,478.41
2,500₹1.27395₹3,184.88
5,000₹1.15114₹5,755.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.95706₹9,570.60
20,000₹0.85377₹17,075.40
30,000₹0.84912₹25,473.60
50,000₹0.84379₹42,189.50
70,000₹0.84060₹58,842.00
1,00,000₹0.82690₹82,690.00
1,20,000₹0.81465₹97,758.00
2,40,000₹0.77341₹1,85,618.40
2,50,000₹0.77123₹1,92,807.50
Manufacturers Standard Package