
MCASU105SCG020BFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG020BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG020BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG020BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG020BFNA01 |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG020BFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.28300 | ₹32.83 |
50 | ₹2.21860 | ₹110.93 |
100 | ₹1.89900 | ₹189.90 |
500 | ₹1.41096 | ₹705.48 |
1,000 | ₹1.19888 | ₹1,198.88 |
2,500 | ₹1.02619 | ₹2,565.47 |
5,000 | ₹0.92290 | ₹4,614.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.83797 | ₹8,379.70 |
20,000 | ₹0.83092 | ₹16,618.40 |