3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG3R9CFNA01

DigiKey Part Number
587-MCASU105SCG3R9CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG3R9CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG3R9CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG3R9CFNA01
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG3R9CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
50₹2.27380₹113.69
100₹1.94760₹194.76
500₹1.39220₹696.10
1,000₹1.22260₹1,222.60
2,500₹1.04480₹2,612.00
5,000₹0.93801₹4,690.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.85023₹8,502.30
20,000₹0.77806₹15,561.20
30,000₹0.74195₹22,258.50
50,000₹0.70197₹35,098.50
70,000₹0.67862₹47,503.40
1,00,000₹0.65616₹65,616.00
Manufacturers Standard Package