
MCASU105SCG471JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG471JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG471JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG471JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG471JFNA01 |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG471JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.68380 | ₹134.19 |
| 100 | ₹2.30170 | ₹230.17 |
| 500 | ₹1.66244 | ₹831.22 |
| 1,000 | ₹1.46582 | ₹1,465.82 |
| 2,500 | ₹1.25913 | ₹3,147.83 |
| 5,000 | ₹1.13482 | ₹5,674.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.03287 | ₹10,328.70 |
| 20,000 | ₹0.94905 | ₹18,981.00 |
| 30,000 | ₹0.90710 | ₹27,213.00 |
| 50,000 | ₹0.86065 | ₹43,032.50 |
| 70,000 | ₹0.83351 | ₹58,345.70 |
| 1,00,000 | ₹0.80739 | ₹80,739.00 |