
MCASU105SCG680JFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG680JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG680JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG680JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG680JFNA01 |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG680JFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
50 | ₹2.25400 | ₹112.70 |
100 | ₹1.92570 | ₹192.57 |
500 | ₹1.38612 | ₹693.06 |
1,000 | ₹1.22018 | ₹1,220.18 |
2,500 | ₹1.04571 | ₹2,614.27 |
5,000 | ₹0.94082 | ₹4,704.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.85457 | ₹8,545.70 |
20,000 | ₹0.78371 | ₹15,674.20 |
30,000 | ₹0.74826 | ₹22,447.80 |
50,000 | ₹0.70900 | ₹35,450.00 |
70,000 | ₹0.68606 | ₹48,024.20 |
1,00,000 | ₹0.66401 | ₹66,401.00 |
1,20,000 | ₹0.65356 | ₹78,427.20 |
2,40,000 | ₹0.61837 | ₹1,48,408.80 |
2,50,000 | ₹0.61651 | ₹1,54,127.50 |