
MCASU105SCH100JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH100JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH100JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH100JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH100JFNA01 |
Description | CAP CER 10PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH100JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹1.97560 | ₹98.78 |
| 100 | ₹1.68670 | ₹168.67 |
| 500 | ₹1.19464 | ₹597.32 |
| 1,000 | ₹1.04555 | ₹1,045.55 |
| 2,500 | ₹0.88937 | ₹2,223.43 |
| 5,000 | ₹0.79562 | ₹3,978.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.71856 | ₹7,185.60 |
| 20,000 | ₹0.65528 | ₹13,105.60 |
| 30,000 | ₹0.62360 | ₹18,708.00 |
| 50,000 | ₹0.58853 | ₹29,426.50 |
| 70,000 | ₹0.56804 | ₹39,762.80 |
| 1,00,000 | ₹0.54833 | ₹54,833.00 |