
MCASU105SCJ030BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCJ030BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCJ030BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCJ030BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCJ030BFNA01 |
Description | CAP CER 3PF C0J 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0J 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCJ030BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.53460 | ₹126.73 |
| 100 | ₹2.16190 | ₹216.19 |
| 500 | ₹1.55620 | ₹778.10 |
| 1,000 | ₹1.36983 | ₹1,369.83 |
| 2,500 | ₹1.17452 | ₹2,936.30 |
| 5,000 | ₹1.05692 | ₹5,284.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.96047 | ₹9,604.70 |
| 20,000 | ₹0.88121 | ₹17,624.20 |
| 30,000 | ₹0.84153 | ₹25,245.90 |
| 50,000 | ₹0.79760 | ₹39,880.00 |
| 70,000 | ₹0.77193 | ₹54,035.10 |
| 1,00,000 | ₹0.74724 | ₹74,724.00 |