
MCASU105SCJ3R9CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCJ3R9CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCJ3R9CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCJ3R9CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCJ3R9CFNA01 |
Description | CAP CER 3.9PF C0J 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0J 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCJ3R9CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.02210 | ₹202.21 |
| 500 | ₹1.44812 | ₹724.06 |
| 1,000 | ₹1.27292 | ₹1,272.92 |
| 2,500 | ₹1.08841 | ₹2,721.03 |
| 5,000 | ₹0.97789 | ₹4,889.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.88722 | ₹8,872.20 |
| 20,000 | ₹0.81263 | ₹16,252.60 |
| 30,000 | ₹0.77531 | ₹23,259.30 |
| 50,000 | ₹0.73401 | ₹36,700.50 |
| 70,000 | ₹0.70985 | ₹49,689.50 |
| 1,00,000 | ₹0.68664 | ₹68,664.00 |