
MCASU105SCH050BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH050BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH050BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH050BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH050BFNA01 |
Description | CAP CER 5PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH050BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.44140 | ₹122.07 |
| 100 | ₹2.09670 | ₹209.67 |
| 500 | ₹1.50216 | ₹751.08 |
| 1,000 | ₹1.32138 | ₹1,321.38 |
| 2,500 | ₹1.13165 | ₹2,829.12 |
| 5,000 | ₹1.01759 | ₹5,087.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.92394 | ₹9,239.40 |
| 20,000 | ₹0.84701 | ₹16,940.20 |
| 30,000 | ₹0.80851 | ₹24,255.30 |
| 50,000 | ₹0.76588 | ₹38,294.00 |
| 70,000 | ₹0.74096 | ₹51,867.20 |
| 1,00,000 | ₹0.71700 | ₹71,700.00 |