2.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCK2R2BFNA01

DigiKey Part Number
587-MCASU105SCK2R2BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCK2R2BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCK2R2BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCK2R2BFNA01
Description
CAP CER 2PF C0K 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCK2R2BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,213
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
50₹2.44140₹122.07
100₹2.09670₹209.67
500₹1.50216₹751.08
1,000₹1.32138₹1,321.38
2,500₹1.13165₹2,829.12
5,000₹1.01759₹5,087.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.92394₹9,239.40
20,000₹0.84701₹16,940.20
30,000₹0.80851₹24,255.30
50,000₹0.76588₹38,294.00
70,000₹0.74096₹51,867.20
1,00,000₹0.71700₹71,700.00
Manufacturers Standard Package