
MCASU105SCK2R7CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCK2R7CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCK2R7CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCK2R7CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCK2R7CFNA01 |
Description | CAP CER 2.7PF C0K 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCK2R7CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.27380 | ₹113.69 |
| 100 | ₹1.94760 | ₹194.76 |
| 500 | ₹1.39220 | ₹696.10 |
| 1,000 | ₹1.22260 | ₹1,222.60 |
| 2,500 | ₹1.04480 | ₹2,612.00 |
| 5,000 | ₹0.93801 | ₹4,690.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.85023 | ₹8,502.30 |
| 20,000 | ₹0.77806 | ₹15,561.20 |
| 30,000 | ₹0.74195 | ₹22,258.50 |
| 50,000 | ₹0.70197 | ₹35,098.50 |
| 70,000 | ₹0.67862 | ₹47,503.40 |
| 1,00,000 | ₹0.65616 | ₹65,616.00 |