
MCASU168SB5474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168SB5474KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB5474KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB5474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB5474KTNA01 |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB5474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.52880 | ₹452.88 |
| 500 | ₹3.38452 | ₹1,692.26 |
| 1,000 | ₹3.03227 | ₹3,032.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.50414 | ₹10,016.56 |
| 8,000 | ₹2.30845 | ₹18,467.60 |
| 12,000 | ₹2.21053 | ₹26,526.36 |
| 20,000 | ₹2.10204 | ₹42,040.80 |
| 28,000 | ₹2.03864 | ₹57,081.92 |
| 40,000 | ₹1.97766 | ₹79,106.40 |