
MCJCG31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG31LBB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG31LBB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCG31LBB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG31LBB7106KTPA01 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG31LBB7106KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹67.56000 | ₹675.60 |
| 50 | ₹52.83640 | ₹2,641.82 |
| 100 | ₹48.29830 | ₹4,829.83 |
| 500 | ₹40.62164 | ₹20,310.82 |
| 1,000 | ₹38.24726 | ₹38,247.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.29315 | ₹72,586.30 |
| 4,000 | ₹34.68430 | ₹1,38,737.20 |
| 6,000 | ₹33.87839 | ₹2,03,270.34 |
| 10,000 | ₹32.98505 | ₹3,29,850.50 |
| 14,000 | ₹32.46261 | ₹4,54,476.54 |
| 20,000 | ₹31.95996 | ₹6,39,199.20 |