
MCJCH32MAB7225KPPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH32MAB7225KPPA01TR-ND - Tape & Reel (TR) 587-MCJCH32MAB7225KPPA01CT-ND - Cut Tape (CT) 587-MCJCH32MAB7225KPPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH32MAB7225KPPA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32MAB7225KPPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹68.11900 | ₹681.19 |
| 50 | ₹53.28380 | ₹2,664.19 |
| 100 | ₹48.69900 | ₹4,869.90 |
| 500 | ₹40.97574 | ₹20,487.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.58553 | ₹38,585.53 |
| 2,000 | ₹36.61884 | ₹73,237.68 |
| 3,000 | ₹35.63402 | ₹1,06,902.06 |
| 5,000 | ₹34.54237 | ₹1,72,711.85 |
| 7,000 | ₹33.90386 | ₹2,37,327.02 |
| 10,000 | ₹33.28977 | ₹3,32,897.70 |