
MCJCT31LBB7106MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT31LBB7106MTPA01TR-ND - Tape & Reel (TR) 587-MCJCT31LBB7106MTPA01CT-ND - Cut Tape (CT) 587-MCJCT31LBB7106MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT31LBB7106MTPA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT31LBB7106MTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.09900 | ₹300.99 |
| 50 | ₹22.53240 | ₹1,126.62 |
| 100 | ₹20.22140 | ₹2,022.14 |
| 500 | ₹16.31686 | ₹8,158.43 |
| 1,000 | ₹15.11011 | ₹15,110.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.11768 | ₹28,235.36 |
| 4,000 | ₹13.30090 | ₹53,203.60 |
| 6,000 | ₹12.89213 | ₹77,352.78 |
| 10,000 | ₹12.43893 | ₹1,24,389.30 |
| 14,000 | ₹12.17402 | ₹1,70,436.28 |
| 20,000 | ₹11.91919 | ₹2,38,383.80 |