
MCRLL165SB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLL165SB7474MTNA01TR-ND - Tape & Reel (TR) 587-MCRLL165SB7474MTNA01CT-ND - Cut Tape (CT) 587-MCRLL165SB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL165SB7474MTNA01 |
Description | CAP CER 0.47UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.00300 | ₹150.03 |
| 50 | ₹10.88420 | ₹544.21 |
| 100 | ₹9.60750 | ₹960.75 |
| 500 | ₹7.46234 | ₹3,731.17 |
| 1,000 | ₹6.80071 | ₹6,800.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.81015 | ₹23,240.60 |
| 8,000 | ₹5.44218 | ₹43,537.44 |
| 12,000 | ₹5.25802 | ₹63,096.24 |
| 20,000 | ₹5.05390 | ₹1,01,078.00 |
| 28,000 | ₹4.93460 | ₹1,38,168.80 |
| 40,000 | ₹4.81981 | ₹1,92,792.40 |