
BRC1608TR72M6 | |
---|---|
DigiKey Part Number | 587-3223-2-ND - Tape & Reel (TR) 587-3223-1-ND - Cut Tape (CT) 587-3223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC1608TR72M6 |
Description | FIXED IND 720NH 810MA 144MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 720 nH Unshielded Drum Core, Wirewound Inductor 810 mA 144mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC1608TR72M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 720 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 144mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 6 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹16.50600 | ₹165.06 |
100 | ₹13.58610 | ₹1,358.61 |
1,000 | ₹11.17059 | ₹11,170.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹10.17611 | ₹30,528.33 |
6,000 | ₹9.59546 | ₹57,572.76 |
9,000 | ₹9.27165 | ₹83,444.85 |
15,000 | ₹8.87944 | ₹1,33,191.60 |
21,000 | ₹8.63043 | ₹1,81,239.03 |
30,000 | ₹8.37436 | ₹2,51,230.80 |
75,000 | ₹7.98660 | ₹5,98,995.00 |