
MEASA042SB5224MWNA01 | |
---|---|
DigiKey Part Number | 587-MEASA042SB5224MWNA01TR-ND - Tape & Reel (TR) 587-MEASA042SB5224MWNA01CT-ND - Cut Tape (CT) 587-MEASA042SB5224MWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASA042SB5224MWNA01 |
Description | CAP CER 0.22UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.10600 | ₹31.06 |
50 | ₹2.11200 | ₹105.60 |
100 | ₹1.80140 | ₹180.14 |
500 | ₹1.41096 | ₹705.48 |
1,000 | ₹1.13144 | ₹1,131.44 |
2,500 | ₹0.96762 | ₹2,419.05 |
5,000 | ₹0.86894 | ₹4,344.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | ₹0.66011 | ₹26,404.40 |
80,000 | ₹0.62166 | ₹49,732.80 |
1,20,000 | ₹0.59913 | ₹71,895.60 |
2,00,000 | ₹0.59439 | ₹1,18,878.00 |