
MEASA062PD6105MF1A01 | |
|---|---|
DigiKey Part Number | 587-MEASA062PD6105MF1A01TR-ND - Tape & Reel (TR) 587-MEASA062PD6105MF1A01CT-ND - Cut Tape (CT) 587-MEASA062PD6105MF1A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASA062PD6105MF1A01 |
Description | CAP CER 1UF 4V X6T 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.96000 | ₹169.60 |
| 50 | ₹12.31920 | ₹615.96 |
| 100 | ₹10.90280 | ₹1,090.28 |
| 500 | ₹8.52466 | ₹4,262.33 |
| 1,000 | ₹7.79035 | ₹7,790.35 |
| 2,500 | ₹7.01653 | ₹17,541.33 |
| 5,000 | ₹6.55060 | ₹32,753.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹5.97527 | ₹89,629.05 |
| 30,000 | ₹5.69373 | ₹1,70,811.90 |
| 45,000 | ₹5.55266 | ₹2,49,869.70 |
| 75,000 | ₹5.39633 | ₹4,04,724.75 |
| 1,05,000 | ₹5.30492 | ₹5,57,016.60 |
| 1,50,000 | ₹5.21701 | ₹7,82,551.50 |