
MEASP062PD6105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MEASP062PD6105MFNA01TR-ND - Tape & Reel (TR) 587-MEASP062PD6105MFNA01CT-ND - Cut Tape (CT) 587-MEASP062PD6105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASP062PD6105MFNA01 |
Description | CAP CER 1UF 2.5V X6T 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹4.99480 | ₹249.74 |
| 100 | ₹4.33310 | ₹433.31 |
| 500 | ₹3.22796 | ₹1,613.98 |
| 1,000 | ₹2.88877 | ₹2,888.77 |
| 2,500 | ₹2.53093 | ₹6,327.33 |
| 5,000 | ₹2.31586 | ₹11,579.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.05065 | ₹30,759.75 |
| 30,000 | ₹1.92091 | ₹57,627.30 |
| 45,000 | ₹1.85595 | ₹83,517.75 |
| 75,000 | ₹1.78399 | ₹1,33,799.25 |
| 1,05,000 | ₹1.74190 | ₹1,82,899.50 |
| 1,50,000 | ₹1.70144 | ₹2,55,216.00 |