
MLASL21GBB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL21GBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MLASL21GBB5226MTNA01CT-ND - Cut Tape (CT) 587-MLASL21GBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASL21GBB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL21GBB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.32600 | ₹133.26 |
| 50 | ₹9.59820 | ₹479.91 |
| 100 | ₹8.44270 | ₹844.27 |
| 500 | ₹6.51370 | ₹3,256.85 |
| 1,000 | ₹5.91824 | ₹5,918.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.18487 | ₹15,554.61 |
| 6,000 | ₹4.82641 | ₹28,958.46 |
| 9,000 | ₹4.64698 | ₹41,822.82 |
| 15,000 | ₹4.44820 | ₹66,723.00 |
| 21,000 | ₹4.33200 | ₹90,972.00 |
| 30,000 | ₹4.22021 | ₹1,26,606.30 |