
GRT31CC71E226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT31CC71E226ME13KTR-ND - Tape & Reel (TR) 490-GRT31CC71E226ME13KCT-ND - Cut Tape (CT) 490-GRT31CC71E226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC71E226ME13K |
Description | CAP CER 22UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC71E226ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.44900 | ₹704.49 |
| 50 | ₹55.18480 | ₹2,759.24 |
| 100 | ₹50.47890 | ₹5,047.89 |
| 500 | ₹42.53940 | ₹21,269.70 |
| 1,000 | ₹40.08303 | ₹40,083.03 |
| 2,500 | ₹37.49059 | ₹93,726.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹34.54809 | ₹2,07,288.54 |
| 12,000 | ₹33.35997 | ₹4,00,319.64 |
| 18,000 | ₹32.76461 | ₹5,89,762.98 |