Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU105SB7104KFNB25 | |
|---|---|
DigiKey Part Number | 587-MLASU105SB7104KFNB25TR-ND - Tape & Reel (TR) 587-MLASU105SB7104KFNB25CT-ND - Cut Tape (CT) 587-MLASU105SB7104KFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASU105SB7104KFNB25 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105SB7104KFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.15000 | ₹61.50 |
| 50 | ₹4.26800 | ₹213.40 |
| 100 | ₹3.69020 | ₹369.02 |
| 500 | ₹2.72290 | ₹1,361.45 |
| 1,000 | ₹2.42750 | ₹2,427.50 |
| 2,500 | ₹2.11644 | ₹5,291.10 |
| 5,000 | ₹1.92951 | ₹9,647.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.77557 | ₹17,755.70 |
| 20,000 | ₹1.64911 | ₹32,982.20 |
| 30,000 | ₹1.58578 | ₹47,573.40 |
| 50,000 | ₹1.51563 | ₹75,781.50 |
| 70,000 | ₹1.47463 | ₹1,03,224.10 |
| 1,00,000 | ₹1.43520 | ₹1,43,520.00 |









