MLRLE165SB7474MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 19,765
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,365
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹5.32721
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,500
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹5.32721
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹5.32721
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,990
Unit Price: ₹22.36000
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRLE165SB7474MTNA01

DigiKey Part Number
587-MLRLE165SB7474MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRLE165SB7474MTNA01
Description
CAP CER 0.47UF 16V X7R 0306
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.55633₹18,225.32
Manufacturers Standard Package