MMARQ167SCG2R2CTRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹15.96020
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹15.40039
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹15.40039
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹17.72258
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹17.81786
Datasheet
2.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMARQ167SCG2R2CTRA01

DigiKey Part Number
587-MMARQ167SCG2R2CTRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMARQ167SCG2R2CTRA01
Description
CAP CER 2.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMARQ167SCG2R2CTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.40039₹61,601.56
Manufacturers Standard Package