
LCXND6060MKT3R3NMG | |
---|---|
DigiKey Part Number | 587-LCXND6060MKT3R3NMGTR-ND - Tape & Reel (TR) 587-LCXND6060MKT3R3NMGCT-ND - Cut Tape (CT) 587-LCXND6060MKT3R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060MKT3R3NMG |
Description | FIXED IND 3.3UH 1.7A 126MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 1.7 A 105mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 105mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
10 | ₹31.23600 | ₹312.36 |
100 | ₹25.66360 | ₹2,566.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹21.10592 | ₹21,105.92 |
2,000 | ₹19.90128 | ₹39,802.56 |
3,000 | ₹19.22907 | ₹57,687.21 |
5,000 | ₹18.41515 | ₹92,075.75 |
7,000 | ₹17.89848 | ₹1,25,289.36 |
10,000 | ₹17.36704 | ₹1,73,670.40 |
25,000 | ₹16.19505 | ₹4,04,876.25 |