
LSXNH8080YKL330MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL330MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL330MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL330MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL330MJG |
Description | FIXED IND 33UH 1.7A 130 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 1.7 A 130mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080YKL330MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹26.46500 | ₹264.65 |
| 100 | ₹21.77760 | ₹2,177.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.90849 | ₹17,908.49 |
| 2,000 | ₹16.88577 | ₹33,771.54 |
| 3,000 | ₹16.31532 | ₹48,945.96 |
| 5,000 | ₹15.62450 | ₹78,122.50 |
| 7,000 | ₹15.18572 | ₹1,06,300.04 |
| 10,000 | ₹14.73448 | ₹1,47,344.80 |