
MSASA32MAB5337MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASA32MAB5337MPNDT1TR-ND - Tape & Reel (TR) 587-MSASA32MAB5337MPNDT1CT-ND - Cut Tape (CT) 587-MSASA32MAB5337MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA32MAB5337MPNDT1 |
Description | CAP CER 330UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA32MAB5337MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹149.28400 | ₹1,492.84 |
| 50 | ₹121.51460 | ₹6,075.73 |
| 100 | ₹112.94140 | ₹11,294.14 |
| 500 | ₹98.43238 | ₹49,216.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹93.94267 | ₹93,942.67 |
| 2,000 | ₹90.24505 | ₹1,80,490.10 |
| 3,000 | ₹88.39313 | ₹2,65,179.39 |
| 5,000 | ₹86.34000 | ₹4,31,700.00 |
| 7,000 | ₹85.13899 | ₹5,95,972.93 |
| 10,000 | ₹83.98398 | ₹8,39,839.80 |