150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA32MAC6157MPNDT1

DigiKey Part Number
587-MSASA32MAC6157MPNDT1TR-ND - Tape & Reel (TR)
587-MSASA32MAC6157MPNDT1CT-ND - Cut Tape (CT)
587-MSASA32MAC6157MPNDT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA32MAC6157MPNDT1
Description
CAP CER 150UF 4V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA32MAC6157MPNDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹297.26000₹297.26
10₹207.15200₹2,071.52
50₹171.33180₹8,566.59
100₹160.25200₹16,025.20
500₹141.51040₹70,755.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹135.70770₹1,35,707.70
2,000₹130.92866₹2,61,857.32
3,000₹128.53487₹3,85,604.61
5,000₹125.88012₹6,29,400.60
7,000₹124.32730₹8,70,291.10
Manufacturers Standard Package