
MSASE042SCG221JWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE042SCG221JWNA01TR-ND - Tape & Reel (TR) 587-MSASE042SCG221JWNA01CT-ND - Cut Tape (CT) 587-MSASE042SCG221JWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE042SCG221JWNA01 |
Description | CAP CER 220PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE042SCG221JWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.65900 | ₹46.59 |
| 50 | ₹3.22420 | ₹161.21 |
| 100 | ₹2.76760 | ₹276.76 |
| 500 | ₹2.15818 | ₹1,079.09 |
| 1,000 | ₹1.79197 | ₹1,791.97 |
| 2,500 | ₹1.55062 | ₹3,876.55 |
| 5,000 | ₹1.40543 | ₹7,027.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹1.16303 | ₹46,521.20 |
| 80,000 | ₹1.09340 | ₹87,472.00 |
| 1,20,000 | ₹1.05854 | ₹1,27,024.80 |
| 2,00,000 | ₹1.01991 | ₹2,03,982.00 |
| 2,80,000 | ₹0.99732 | ₹2,79,249.60 |
| 4,00,000 | ₹0.97559 | ₹3,90,236.00 |