
MSASE063SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB5104KFNA01 |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB5104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.24930 | ₹424.93 |
| 500 | ₹3.16086 | ₹1,580.43 |
| 1,000 | ₹2.82633 | ₹2,826.33 |
| 2,500 | ₹2.47502 | ₹6,187.55 |
| 5,000 | ₹2.26367 | ₹11,318.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.00306 | ₹30,045.90 |
| 30,000 | ₹1.87555 | ₹56,266.50 |
| 45,000 | ₹1.81172 | ₹81,527.40 |
| 75,000 | ₹1.74098 | ₹1,30,573.50 |
| 1,05,000 | ₹1.69964 | ₹1,78,462.20 |
| 1,50,000 | ₹1.65987 | ₹2,48,980.50 |