
MSASE063SB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB5224KFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB5224KFNA01 |
Description | CAP CER 0.22UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.87800 | ₹98.78 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.13160 | ₹613.16 |
| 500 | ₹4.65558 | ₹2,327.79 |
| 1,000 | ₹4.19896 | ₹4,198.96 |
| 2,500 | ₹3.71887 | ₹9,297.17 |
| 5,000 | ₹3.42980 | ₹17,149.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.07321 | ₹46,098.15 |
| 30,000 | ₹2.89874 | ₹86,962.20 |
| 45,000 | ₹2.81136 | ₹1,26,511.20 |
| 75,000 | ₹2.71453 | ₹2,03,589.75 |
| 1,05,000 | ₹2.65792 | ₹2,79,081.60 |
| 1,50,000 | ₹2.60346 | ₹3,90,519.00 |