


TLE4971A050T5UE0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4971A050T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A050T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A050T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A050T5UE0001XUMA1 |
Description | CURRENT SENSOR 50A PG-TISON-8-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A050T5UE0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 24mV/A | |
Frequency | DC, 120Hz ~ 210kHz | |
Linearity | ±1.7% | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹409.98000 | ₹409.98 |
5 | ₹367.56200 | ₹1,837.81 |
10 | ₹351.94300 | ₹3,519.43 |
25 | ₹333.20080 | ₹8,330.02 |
50 | ₹320.38680 | ₹16,019.34 |
100 | ₹308.65550 | ₹30,865.55 |
500 | ₹285.37896 | ₹1,42,689.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹233.15335 | ₹5,82,883.38 |