1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168SC6105KTNA01

DigiKey Part Number
587-MSASE168SC6105KTNA01TR-ND - Tape & Reel (TR)
587-MSASE168SC6105KTNA01CT-ND - Cut Tape (CT)
587-MSASE168SC6105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE168SC6105KTNA01
Description
CAP CER 1UF 16V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168SC6105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,996
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.31200₹53.12
50₹3.67160₹183.58
100₹3.15900₹315.90
500₹2.31846₹1,159.23
1,000₹2.05941₹2,059.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.67222₹6,688.88
8,000₹1.52872₹12,229.76
12,000₹1.45696₹17,483.52
20,000₹1.37752₹27,550.40
28,000₹1.33106₹37,269.68
40,000₹1.28641₹51,456.40
Manufacturers Standard Package