
MSASE219SB7474KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE219SB7474KTNA01TR-ND - Tape & Reel (TR) 587-MSASE219SB7474KTNA01CT-ND - Cut Tape (CT) 587-MSASE219SB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219SB7474KTNA01 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219SB7474KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹10.47100 | ₹104.71 |
50 | ₹7.47200 | ₹373.60 |
100 | ₹6.56680 | ₹656.68 |
500 | ₹5.02268 | ₹2,511.34 |
1,000 | ₹4.54793 | ₹4,547.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.83712 | ₹15,348.48 |
8,000 | ₹3.57356 | ₹28,588.48 |
12,000 | ₹3.44156 | ₹41,298.72 |
20,000 | ₹3.29532 | ₹65,906.40 |
28,000 | ₹3.20985 | ₹89,875.80 |
40,000 | ₹3.12764 | ₹1,25,105.60 |
48,000 | ₹3.08869 | ₹1,48,257.12 |
96,000 | ₹2.95753 | ₹2,83,922.88 |
1,00,000 | ₹2.95055 | ₹2,95,055.00 |