MFG_MSASE21GAB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE21GAB5106KTNA01

DigiKey Part Number
587-MSASE21GAB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASE21GAB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASE21GAB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE21GAB5106KTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE21GAB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.28000₹13.28
10₹7.43600₹74.36
50₹5.24040₹262.02
100₹4.55880₹455.88
500₹3.42042₹1,710.21
1,000₹3.23009₹3,230.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.70724₹8,121.72
6,000₹2.43165₹14,589.90
9,000₹1.98590₹17,873.10
15,000₹1.97246₹29,586.90
21,000₹1.96443₹41,253.03
30,000₹1.95653₹58,695.90
36,000₹1.95270₹70,297.20
72,000₹1.93955₹1,39,647.60
75,000₹1.93570₹1,45,177.50
Manufacturers Standard Package