MSASE31LSB7475MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.91476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.79361

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.52478
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.79361
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹13.94016
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.79361
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.79361
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹13.62193
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹13.62193
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.47445
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.79361
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹13.62193
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,940
Unit Price: ₹107.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹23.58247
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE31LSB7475MTNA01

DigiKey Part Number
587-MSASE31LSB7475MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASE31LSB7475MTNA01
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE31LSB7475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.47445₹14,948.90
Manufacturers Standard Package