
MSASG168BB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG168BB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSASG168BB5475MTNA01CT-ND - Cut Tape (CT) 587-MSASG168BB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG168BB5475MTNA01 |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG168BB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.98480 | ₹899.24 |
| 100 | ₹16.05590 | ₹1,605.59 |
| 500 | ₹12.80190 | ₹6,400.95 |
| 1,000 | ₹11.79735 | ₹11,797.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.29356 | ₹41,174.24 |
| 8,000 | ₹9.73479 | ₹77,878.32 |
| 12,000 | ₹9.45504 | ₹1,13,460.48 |
| 20,000 | ₹9.14490 | ₹1,82,898.00 |
| 28,000 | ₹8.96359 | ₹2,50,980.52 |
| 40,000 | ₹8.78921 | ₹3,51,568.40 |