MFG_MSASH105SCG080DFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SCG080DFNA01

DigiKey Part Number
587-MSASH105SCG080DFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SCG080DFNA01CT-ND - Cut Tape (CT)
587-MSASH105SCG080DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SCG080DFNA01
Description
CAP CER 8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SCG080DFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹10.29400₹102.94
50₹7.33000₹366.50
100₹6.42480₹642.48
500₹4.91264₹2,456.32
1,000₹4.44587₹4,445.87
2,500₹3.95461₹9,886.52
5,000₹3.65875₹18,293.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.41543₹34,154.30
20,000₹3.21527₹64,305.40
30,000₹3.11504₹93,451.20
50,000₹3.00397₹1,50,198.50
70,000₹2.93902₹2,05,731.40
1,00,000₹2.87656₹2,87,656.00
1,20,000₹2.84696₹3,41,635.20
2,40,000₹2.74727₹6,59,344.80
2,50,000₹2.74198₹6,85,495.00
Manufacturers Standard Package