
MSASH168SB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB5104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB5104KTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB5104KTNA01 |
Description | CAP CER 0.1UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB5104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.32380 | ₹216.19 |
| 100 | ₹3.74610 | ₹374.61 |
| 500 | ₹2.76948 | ₹1,384.74 |
| 1,000 | ₹2.47036 | ₹2,470.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.02214 | ₹8,088.56 |
| 8,000 | ₹1.85592 | ₹14,847.36 |
| 12,000 | ₹1.77279 | ₹21,273.48 |
| 20,000 | ₹1.68070 | ₹33,614.00 |
| 28,000 | ₹1.62693 | ₹45,554.04 |
| 40,000 | ₹1.57519 | ₹63,007.60 |