MSASH168SB7152KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.71684
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.58149
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.58149
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.58149
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.86116
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.58149
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.32056
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,204
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,370
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,433
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.63194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.37846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.61934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.25022
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH168SB7152KTNA01

DigiKey Part Number
587-MSASH168SB7152KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASH168SB7152KTNA01
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH168SB7152KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.97764₹7,910.56
Manufacturers Standard Package