
MSASH32MSC7475MPCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSC7475MPCA01TR-ND - Tape & Reel (TR) 587-MSASH32MSC7475MPCA01CT-ND - Cut Tape (CT) 587-MSASH32MSC7475MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSC7475MPCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSC7475MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹52.83600 | ₹528.36 |
| 50 | ₹41.33740 | ₹2,066.87 |
| 100 | ₹37.62850 | ₹3,762.85 |
| 500 | ₹31.35522 | ₹15,677.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.41602 | ₹29,416.02 |
| 2,000 | ₹27.82068 | ₹55,641.36 |
| 3,000 | ₹27.02177 | ₹81,065.31 |
| 5,000 | ₹26.13625 | ₹1,30,681.25 |
| 7,000 | ₹25.61830 | ₹1,79,328.10 |
| 10,000 | ₹25.12034 | ₹2,51,203.40 |
| 12,000 | ₹24.88431 | ₹2,98,611.72 |
| 24,000 | ₹24.08951 | ₹5,78,148.24 |
| 25,000 | ₹24.04739 | ₹6,01,184.75 |