4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32NSB5475KTCA01

DigiKey Part Number
587-MSASH32NSB5475KTCA01TR-ND - Tape & Reel (TR)
587-MSASH32NSB5475KTCA01CT-ND - Cut Tape (CT)
587-MSASH32NSB5475KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH32NSB5475KTCA01
Description
CAP CER 4.7UF 100V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32NSB5475KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹40.62900₹406.29
50₹30.91920₹1,545.96
100₹27.92780₹2,792.78
500₹22.89766₹11,448.83
1,000₹21.34239₹21,342.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.06202₹40,124.04
4,000₹19.00878₹76,035.12
6,000₹18.48111₹1,10,886.66
10,000₹17.89637₹1,78,963.70
14,000₹17.55451₹2,45,763.14
20,000₹17.22557₹3,44,511.40
Manufacturers Standard Package