0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SB5334MFNA01

DigiKey Part Number
587-MSASJ063SB5334MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SB5334MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SB5334MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SB5334MFNA01
Description
CAP CER 0.33UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,456
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.74100₹117.41
50₹8.40540₹420.27
100₹7.38960₹738.96
500₹5.65826₹2,829.13
1,000₹5.12616₹5,126.16
2,500₹4.56537₹11,413.42
5,000₹4.22785₹21,139.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.81100₹57,165.00
30,000₹3.60707₹1,08,212.10
45,000₹3.50495₹1,57,722.75
75,000₹3.39176₹2,54,382.00
1,05,000₹3.32557₹3,49,184.85
1,50,000₹3.26192₹4,89,288.00
Manufacturers Standard Package