2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ105SB5225KFNA01

DigiKey Part Number
587-MSASJ105SB5225KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ105SB5225KFNA01CT-ND - Cut Tape (CT)
587-MSASJ105SB5225KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ105SB5225KFNA01
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ105SB5225KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,070
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
50₹2.64640₹132.32
100₹2.27370₹227.37
500₹1.63634₹818.17
1,000₹1.44159₹1,441.59
2,500₹1.23788₹3,094.70
5,000₹1.11544₹5,577.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.01489₹10,148.90
20,000₹0.93214₹18,642.80
30,000₹0.89077₹26,723.10
50,000₹0.84494₹42,247.00
70,000₹0.81815₹57,270.50
1,00,000₹0.79240₹79,240.00
Manufacturers Standard Package