
MCASL063SB7681KFCA01 | |
|---|---|
DigiKey Part Number | 587-MCASL063SB7681KFCA01TR-ND - Tape & Reel (TR) 587-MCASL063SB7681KFCA01CT-ND - Cut Tape (CT) 587-MCASL063SB7681KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL063SB7681KFCA01 |
Description | CAP CER 680PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL063SB7681KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.64640 | ₹132.32 |
| 100 | ₹2.27370 | ₹227.37 |
| 500 | ₹1.63634 | ₹818.17 |
| 1,000 | ₹1.44159 | ₹1,441.59 |
| 2,500 | ₹1.23788 | ₹3,094.70 |
| 5,000 | ₹1.11544 | ₹5,577.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.96454 | ₹14,468.10 |
| 30,000 | ₹0.89077 | ₹26,723.10 |
| 45,000 | ₹0.85385 | ₹38,423.25 |
| 75,000 | ₹0.81297 | ₹60,972.75 |
| 1,05,000 | ₹0.78906 | ₹82,851.30 |
| 1,50,000 | ₹0.76609 | ₹1,14,913.50 |