
MSASJ21GBC6476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GBC6476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GBC6476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GBC6476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GBC6476MTNA01 |
Description | CAP CER 47UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GBC6476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.46400 | ₹524.64 |
| 50 | ₹40.46140 | ₹2,023.07 |
| 100 | ₹36.77120 | ₹3,677.12 |
| 500 | ₹30.54264 | ₹15,271.32 |
| 1,000 | ₹28.61649 | ₹28,616.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.23807 | ₹78,714.21 |
| 6,000 | ₹25.07356 | ₹1,50,441.36 |
| 9,000 | ₹24.49021 | ₹2,20,411.89 |
| 15,000 | ₹23.84375 | ₹3,57,656.25 |
| 21,000 | ₹23.46557 | ₹4,92,776.97 |
| 30,000 | ₹23.10183 | ₹6,93,054.90 |