
MSASL042SB7681KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB7681KWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB7681KWNA01CT-ND - Cut Tape (CT) 587-MSASL042SB7681KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL042SB7681KWNA01 |
Description | CAP CER 680PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL042SB7681KWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.65900 | ₹46.59 |
| 50 | ₹3.18700 | ₹159.35 |
| 100 | ₹2.73970 | ₹273.97 |
| 500 | ₹1.99790 | ₹998.95 |
| 1,000 | ₹1.76774 | ₹1,767.74 |
| 2,500 | ₹1.52713 | ₹3,817.83 |
| 5,000 | ₹1.38251 | ₹6,912.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹1.08524 | ₹43,409.60 |
| 80,000 | ₹1.01907 | ₹81,525.60 |
| 1,20,000 | ₹0.98592 | ₹1,18,310.40 |
| 2,00,000 | ₹0.94921 | ₹1,89,842.00 |
| 2,80,000 | ₹0.92774 | ₹2,59,767.20 |
| 4,00,000 | ₹0.90710 | ₹3,62,840.00 |