
MSASL063BC6474KFNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL063BC6474KFNB33TR-ND - Tape & Reel (TR) 587-MSASL063BC6474KFNB33CT-ND - Cut Tape (CT) 587-MSASL063BC6474KFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063BC6474KFNB33 |
Description | CAP CER 0.47UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL063BC6474KFNB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.38700 | ₹83.87 |
| 50 | ₹5.90800 | ₹295.40 |
| 100 | ₹5.14390 | ₹514.39 |
| 500 | ₹3.86908 | ₹1,934.54 |
| 1,000 | ₹3.47491 | ₹3,474.91 |
| 2,500 | ₹3.06135 | ₹7,653.38 |
| 5,000 | ₹2.81235 | ₹14,061.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.50509 | ₹37,576.35 |
| 30,000 | ₹2.35478 | ₹70,643.40 |
| 45,000 | ₹2.27952 | ₹1,02,578.40 |
| 75,000 | ₹2.19612 | ₹1,64,709.00 |
| 1,05,000 | ₹2.14737 | ₹2,25,473.85 |
| 1,50,000 | ₹2.10047 | ₹3,15,070.50 |