
MSASL063SB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SB5224KFNA01CT-ND - Cut Tape (CT) 587-MSASL063SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SB5224KFNA01 |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.33700 | ₹63.37 |
| 50 | ₹4.39840 | ₹219.92 |
| 100 | ₹3.80200 | ₹380.20 |
| 500 | ₹2.81608 | ₹1,408.04 |
| 1,000 | ₹2.51229 | ₹2,512.29 |
| 2,500 | ₹2.19285 | ₹5,482.12 |
| 5,000 | ₹2.00052 | ₹10,002.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.76320 | ₹26,448.00 |
| 30,000 | ₹1.64719 | ₹49,415.70 |
| 45,000 | ₹1.58909 | ₹71,509.05 |
| 75,000 | ₹1.52475 | ₹1,14,356.25 |
| 1,05,000 | ₹1.48712 | ₹1,56,147.60 |
| 1,50,000 | ₹1.45094 | ₹2,17,641.00 |